
Highlights & Details
VOLTCRAFT IRS-350 Blackbody IR Calibrator
- Digitally adjustable reference temperature
- Fast heating and cooling function
- Connection terminal for contact sensor
Technical specifications
- Measuring surface: Ø 58 mm
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Temperature
- Calibration range (thermometer)
+50 to +350 °C
- Dim
(L x W x H) 233 x 180 x 114 mm
- Weight
3 kg
- Operating voltage
230 V AC
- Width
180 mm
- Height
114 mm
- Length
233 mm
- Emissivity
0.95
- Accuracy
± 0.5 °C
- Temperature
50 - 350 °C
- Power supply (details)
230 V AC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101366 VOLTCRAFT IRS-350 Blackbody IR Calibrator
Conformity certificate
Conformity certificate 101366 VOLTCRAFT IRS-350 Blackbody IR Calibrator
Warranty Terms
Warranty Terms 101366 VOLTCRAFT IRS-350 Blackbody IR Calibrator
Description
Features
- Double display
- Micro-controller driven temperature regulation
- Additional balancing possibility for contact sensor Ø 3 mm.
Scope of delivery
- Power cable
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 811.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































