
Highlights & Details
Calibrator METRAHIT CAL
- Universal calibration and simulating device
Technical specifications
- Frequency source: 1 Hz - 1 kHz
- resistance giver: 5 Ω - 2 kΩ
- Current sink: 0 - 24 mA
DAkkS standards
- Product type
Calibrator
- Unit of measurement
Voltage
Amperage
- Calibration range (thermometer)
-270 to +1820 °C
- Dim
(L x W x H) 200 x 87 x 45 mm
- Weight
350 g
- Operating voltage
15 V
- Width
87 mm
- Height
45 mm
- Length
200 mm
- Power supply
2 x AA battery (included)
- Display (details)
LCD
- Operating voltage
2 AA batteries
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 100876 Gossen Metrawatt METRAHIT CAL Calibrator Calibrated to (DAkkS standards) Voltage, Amperage
User & Safety Instructions
User & Safety Instructions 100876 Gossen Metrawatt METRAHIT CAL Calibrator Calibrated to (DAkkS standards) Voltage, Amperage
Description
Features
- Frequency and pulse encoder
- Calibration and smulation
- Output types: fixed value, interval and ramp
- Temperature simulation.
Scope of delivery
- Batteries
- Safety measuring leads (yellow/black) with test prods
- Rubber sleeves
- DKD calibration certificate
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,703.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























