
Highlights & Details
Current & voltage calibrator CC-421
- 4-in-1 device
- 2.5 measurements/readings per second
- basic accuracy: 0.2%
Technical specifications
- Connection impedance: up to 500Ω
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Amperage
Voltage
- Resolution
0.01 mA
- Temperature accuarcy (details)
± 0.25 %
- Dim
(L x W x H) 38 x 78 x 185 mm
- Weight
265 g
- Width
78 mm
- Height
185 mm
- Length
38 mm
- Display (details)
LCD
- Basic accuracy
± 25 %
- Operating voltage
9 V battery pack
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 120742 VOLTCRAFT CC-421 Calibrator Amperage, Voltage
Conformity certificate
Conformity certificate 120742 VOLTCRAFT CC-421 Calibrator Amperage, Voltage
Warranty Terms
Warranty Terms 120742 VOLTCRAFT CC-421 Calibrator Amperage, Voltage
Description
Scope of delivery
- measurement cable
- User manual
- Batteries not included.
Frequently Bought Together
(*All information is plus legal VAT)€ 485.97€ 390.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































