
Highlights & Details
Temperature calibrator TC-150
- Digitally adjustable reference temperature
- Fast heating and cooling function
- Connection terminal for contact sensor
Technical specifications
- 6 Measuring openings for contact thermometer: approx. 3 mm diameter, 3.5 mm, 3.7 mm, 4.2 mm, 5 mm, 6.8 mm
- Basic stability: ±0.1 °C
- Operating temperature: +5 to +35 °C
- Basic accuracy: ±0.8 °C
- Temperature resolution: 0.1 °C
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Temperature
- Calibration range (thermometer)
+33 to +300 °C
- Dim
(L x W x H) 248 x 190 x 113 mm
- Weight
2.1 kg
- Operating voltage
230 V AC
- Width
190 mm
- Height
113 mm
- Length
248 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 409213 VOLTCRAFT TC-150 Calibrator Temperature
Conformity certificate
Conformity certificate 409213 VOLTCRAFT TC-150 Calibrator Temperature
Warranty Terms
Warranty Terms 409213 VOLTCRAFT TC-150 Calibrator Temperature
Description
The TC-150 enables the temperature balancing of contact thermometers. The temperature is set via the plastic foil keyboard. In the double display the actual and the reference temperature values are shown. The temperature radiator contains different holes to the various sensor diameter contact positive.
Features
- Double display
- Micro-controller driven temperature regulation
- Balancing possibility for contact sensor approx. 3 mm diameter, 3.5 mm, 3.7 mm, 4.2 mm, 5 mm, 6.8 mm.
Scope of delivery
- Power cord
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,169.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































