
Highlights & Details
Voltcraft VC-1320 Leakage current clamp 1µA
- 1μA ultra high resolution with 6.000 mA range
- Display count: 6000
- LCD negativity display
- Clamp jaw opening: 32 mm
- AC current measurement: 0 - 100 A
- Measuring category (EN61010) CAT III 300 V
Technical specifications
- 1μA ultra high resolution on 6.000 mA range
- LPF mode eliminates noise interference
- Product type
Clamp meter
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
100 A
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
100.0 A
- Basic accuracy
1.0 %
- Measurement type (details)
True RMS
- Height
232.8 mm
- Width
80 mm
- Length
44.5 mm
- Weight
321 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Current reading
AC
- Type
VC-1320
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 44.5 x 80 x 232.8 mm
- Features
Data Hold function
- Opening range of current clamps
32 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431349 VOLTCRAFT VC-1320 Clamp meter Digital Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3431349 VOLTCRAFT VC-1320 Clamp meter Digital Display (counts): 6000
Warranty Terms
Warranty Terms 3431349 VOLTCRAFT VC-1320 Clamp meter Digital Display (counts): 6000
Description
Accuracy and safety in case of leakage current measurements
The VOLTCRAFT VC-1320 Leakage current clamp was designed for the precise measurement of the smallest leakage currents: With an ultra high resolution of 1 μA to 6,000 mA it enables diagnoses even the smallest error and AC-current measurement from 0 to 100 A. There are six value ranges available: 6.000 mA, 60.00 mA, 600.0 mA, 6.000 A. 60.00 A, 100 A. The True RMS measurement always provides reliable values, even with non-sinusoidal signal forms. The safety category CAT III 300 V according to EN61010 ensures the safe use in the low-voltage range.
Clever features
Thanks to the data-hold function, measured values can be read easily even after removing the clamp. Area violations are signaled with the display "OL". The transformer arms of the VC-1320 are shielded to reduce interference from external stray magnetic fields. The opening width of the pliers is 32 mm. To preserve the batteries, the device switches off after approximately 15 minutes of inactivity.
Detectable and bright
The display shows the results with a resolution of 6000 counts and has a negative display of the values. In poorly illuminated work areas, the background lighting on buttons and switches ensures better usability and the integrated torch illuminates the environment.
Ready to use
The VOLTCRAFT VC-1320 Leakage Clamp meter comes with three AAA batteries for immediate use, a practical case for safe storage and a detailed user manual.
This text is machine translated.
Features
- ACA 6 ranges: 6.000 mA, 60.00 mA, 600.0 mA, 6.000 A. 60.00 A, 100 A
- Shield transformer jaws to minimize the effect of external stray magnetic field
- Backlight for button, switch & flashlight
- True RMS
- Over range display: "OL"
- Data hold function
- Auto power off (approx. 15 mins)
Scope of delivery
- Clamp meter
- 3x AAA batteries
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 504.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































