
Highlights & Details
Automotive Digital Multimeter AT-400
- With measurement functions for car technology
- Extremely robusts and watertight (IP67)
- Temperature measurement
Technical specifications
- Measurement of dwell angle for 4, 5, 6 and 8 cylinders
- Measurement of speed 600 - 12,000rpm
- Measurement of pulse 1 - 20ms.
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 pF - 40 mF
- Frequency reading range
1 Hz -40 MHz
- Temperature
(K-type): -30 to +1000 °C / (IR) -30 to +550 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
182 mm
- Width
82 mm
- Weight
375 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
AT-400
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 82 mm x 182 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-30 °C
- Features
Vehicle testing
- Basic accuracy
0.5 %
- Displays
4000 counts
- Reading category
CAT IV 600V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 123240 VOLTCRAFT AT-400 Handheld multimeter Digital Vehicle testing CAT IV 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 123240 VOLTCRAFT AT-400 Handheld multimeter Digital Vehicle testing CAT IV 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 123240 VOLTCRAFT AT-400 Handheld multimeter Digital Vehicle testing CAT IV 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 123240 VOLTCRAFT AT-400 Handheld multimeter Digital Vehicle testing CAT IV 600 V Display (counts): 4000
Description
Features
- Vehicle measurements for speed, dwell angle, duty-cycle and impulse of fuel injection pumps, etc.
- Standard multimeter measurement functions V/AC, V/DC, Ω, °C, mF, Hz, acoustic continuity tester and diode test
- CAT IV 600V
- PEAK-/MIN-/MAX- and HOLD function
- Display lighting
- Auto-Power Off
Scope of delivery
- 1 battery (9 V pack)
- Measurement leads
- K-type temperature sensor
- Inductive tachometer
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 263.96€ 261.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







































