
Highlights & Details
Automotive Digital Multimeter AT-200
- CAT III 250 V
- Car measurement ranges for dwell angle and motor speed
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
1 mHz - 10 MHz
- Temperature
-20 to +760 ºC °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
146 mm
- Width
66 mm
- Weight
220 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
AT-200
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 66 mm x 146 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Features
Vehicle testing
- Basic accuracy
0.5 %
- Displays
4000 counts
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 121502 VOLTCRAFT AT-200 Handheld multimeter Digital Vehicle testing CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 121502 VOLTCRAFT AT-200 Handheld multimeter Digital Vehicle testing CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 121502 VOLTCRAFT AT-200 Handheld multimeter Digital Vehicle testing CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 121502 VOLTCRAFT AT-200 Handheld multimeter Digital Vehicle testing CAT III 600 V Display (counts): 4000
Description
Features
- Direct/alternating voltage
- Direct/alternating current
- Frequency
- Duty cycle
- Resistance
- Passage
- Capacity
- Relative value
- Data Hold
- For 2 - 10 cylinder motors.
Scope of delivery
- 1 set of measurement leads
- 2 alligator clamps
- K-type thermo-sensor
- Inductive recording tachometer
- Rubber protective frame
- 1 battery (9 V pack)
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 180.96€ 174.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





































