

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 mV
Handheld multimeter
300 V
1 mV
300 V
0 - 10 MΩ
10 pF - 200µF
0,001 Hz - 200 kHz
3 MΩ
3 MΩ
0.8 %
Average
40 Hz - 70 Hz Hz
none
2 x 1.5 V AAA battery (LR03)
170 mm
90 mm
170 g
Manufacturer's standards (no certificate)
CAT III 300 V
AC/DC
AC/DC
TB Pocket
Digital
2000
(W x H) 90 mm x 170 mm
LCD
CAT III 300 V
Datasheet 123179 Testboy TB Pocket Handheld multimeter Digital CAT III 300 V Display (counts): 2000
User & Safety Instructions 123179 Testboy TB Pocket Handheld multimeter Digital CAT III 300 V Display (counts): 2000
€ 154.96€ 124.96*
The necessary accessories are required to use the article as described.