
Highlights & Details
Voltcraft VC-7055BT Bench multimeter
- Resolution up to 4(1/2) digits, 55,000 counts
- 9.4 cm (3.7 inch) 480 x 320 pixels high resolution LCD
- Up to 64 readings per second
- CAT II 600 V
- True RMS AC voltage / current measurement
- Dual-line display for measurement data
- SCPI support
- IO interface RS232
Technical specifications
- Voltage reading range DC (min.)
50 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
10 A
- Reading range - capacity
50 nF - 50 mF
- Frequency reading range
10 Hz - 60 MHz
- DC resistance
50 MΩ
- AC resistance
50 MΩ
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 60 MHz
- Interfaces
RS232
- Power supply (details)
90 - 240 V AC
- Height
110 mm
- Width
235 mm
- Length
295 mm
- Weight
2.3 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-7055BT
- Display
Digital
- Display (counts)
55000
- Dim
(L x W x H) 295 x 235 x 110 mm
- Features
Data logger
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
User & Safety Instructions 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
User & Safety Instructions 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
User & Safety Instructions 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
Information
Information 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
Warranty Terms
Warranty Terms 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
Download
Download 2203066 VOLTCRAFT VC-7055BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 55000
Description
Accurate TRMS readings
The True-RMS measurement enables the exact measurement of asymmetrical voltages and currents that deviate from the basic shape of the sine wave. Asymmetric voltages mostly occur in power regulators, clocked switching regulators, pulse-type chargers, or electronic speed regulators in model construction.
Factory calibration
Calibration according to manufacturer standards and Voltcraft Quality Assurance. The calibration ensures a high-quality product and compliance with tolerance limits.
Features
- Auto ranging
- Internal memory for up to 1000 readings
- Temperature measurement: Supports ITS90 K type and PT100 temperature sensors
- Continuity buzzer
- Over-range display
- Data hold function
- Input protection
Scope of delivery
- Bench type DMM
- Power cord
- 1x pair of test leads
- 1x pair of alligator clips
- 2x spare fuse
- Software + English manual on CD
- Voltcraft safety information
- Quick guide
Frequently Bought Together
(*All information is plus legal VAT)€ 365.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































