
Highlights & Details
Voltcraft VC-7200BT Bench multimeter
- Resolution up to 5(1/2) digits, 200,000 counts
- 10.16 cm (4 inch) 480 x 320 pixels high resolution LCD
- Up to 150 readings per second
- CAT II 600 V
- True RMS AC voltage / current measurement
- Dual-line display supported
- Trend analysis accessible in chart mode
- Built-in cold terminal compensation for thermocouple
- SCPI support
- Multi-IO interface with USB, RS232, LAN, and external trigger input
Technical specifications
- Voltage reading range DC (min.)
200 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
20 mA
- Amperage reading range AC (max.)
10 A
- Reading range - capacity
2 nF - 10000 µF
- Frequency reading range
20 Hz - 10 kHz
- DC resistance
100 MΩ
- AC resistance
100 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 10 kHz
- Interfaces
LAN
USB
RS232
- Power supply (details)
100 - 240 V AC
- Height
110 mm
- Width
235 mm
- Length
295 mm
- Weight
3.06 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-7200BT
- Display
Digital
- Display (counts)
200000
- Dim
(L x W x H) 295 x 235 x 110 mm
- Features
Data logger
- Interfaces
USB
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203068 VOLTCRAFT VC-7200BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 200000
User & Safety Instructions 2203068 VOLTCRAFT VC-7200BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 200000
User & Safety Instructions 2203068 VOLTCRAFT VC-7200BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 200000
Information
Information 2203068 VOLTCRAFT VC-7200BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 200000
Warranty Terms
Warranty Terms 2203068 VOLTCRAFT VC-7200BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 200000
Download
Download 2203068 VOLTCRAFT VC-7200BT Bench multimeter Digital Data logger CAT I 1000 V, CAT II 600 V Display (counts): 200000
Description
Accurate TRMS readings
The True-RMS measurement enables the exact measurement of asymmetrical voltages and currents that deviate from the basic shape of the sinus wave. Asymmetric voltages mostly occur in power regulators, clocked switching regulators, pulse-type chargers and electronic speed regulators in model construction.
Factory calibration
Calibration according to manufacturer standards and Voltcraft Quality Assurance. The calibration ensures a high-quality product and compliance with tolerance limits.
Features
- Auto-ranging
- Internal memory for up to 1000 readings
- Temperature measurement: Temperature sensors - Thermocouple (ITS-90 conversion between B/E/J/K/N/R/S/T type) and thermal resistance (RTD sensor conversion between PT100 and PT385 type)
- Continuity buzzer
- Over-range display
- Data hold function
- Input protection
Scope of delivery
- Bench type DMM
- Power cord
- USB cable
- 1x pair of test leads
- 1x pair of alligator clips
- 2x spare fuse
- Software + English manual on CD
- Voltcraft safety information
- Quick guide
Frequently Bought Together
(*All information is plus legal VAT)€ 1,464.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































