
Highlights & Details
Pen multimeter VC-86
- CAT III 250 V
- Display 4000 counts with bar graph
- Impedance switchover 10 MΩ/400 kΩ
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
250 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
250 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
400 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
400 mA
- Reading range - resistance
0.1 Ω - 40 MΩ
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
Average
- Frequency range
40 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
3 V (2 x LR44)
- Height
230 mm
- Width
35 mm
- Weight
140 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 250 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-86
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 35 mm x 230 mm
- Features
Continuity tester
- Basic accuracy
0.8 %
- Displays
4000 counts
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 121512 VOLTCRAFT VC-86 Handheld multimeter Digital CAT III 250 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 121512 VOLTCRAFT VC-86 Handheld multimeter Digital CAT III 250 V Display (counts): 4000
Conformity certificate
Conformity certificate 121512 VOLTCRAFT VC-86 Handheld multimeter Digital CAT III 250 V Display (counts): 4000
Warranty Terms
Warranty Terms 121512 VOLTCRAFT VC-86 Handheld multimeter Digital CAT III 250 V Display (counts): 4000
Description
Features
- Auto range
- Auto power-off
- Data hold
- Max hold
- Low battery display
- Diode-test
- Acoustic continuity tester
- Current measurement
- Bar graph
- Impact resistant
- Easy to change battery and fuse.
Scope of delivery
- 4 batteries (LR44 type) - Storage bag
- Replacement 70 mm tip
- Replacement fuse
- Alligator clip for negative pole
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 205.96€ 175.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































