
Highlights & Details
VOLTCRAFT VC311 Digital Multimeter Mini
- CAT III 600 V
- 6000 counts
- True RMS
- Negative Display EBTN
- LED Lamp
- NCV
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Height
50 mm
- Width
50 mm
- Length
210 mm
- Weight
190 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC311
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 210 x 50 x 50 mm
- Features
Continuity tester
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368743 VOLTCRAFT VC311 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3368743 VOLTCRAFT VC311 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
Handy, robust and efficient
The VOLTCRAFT VC311 digital multimeter mini is the ideal partner for all professional work, where flexibility is required: The compact housing has a robust soft-rubber protection and the measuring device has an extensive power spectrum.
All the important measurement functions
The VOLTCRAFT VC311 portfolio contains DC and AC voltage measurements up to max. 600 V, electronic frequency measurement from 99.99 Hz to 999.9 kHz as well as continuity test, diode test and duty cycle. Capacities of up to 60 MF and resistors of up to 60 MΩ can be recorded. Particularly practical: If required, the measuring device automatically takes over the range setting. The hold function freezes the measured values and thus makes it easier to read the display. The maximum and minimum values can be easily compared in the memory. True RMS provides the VC311 highly accurate measurements when working with non-sinusoidal waveforms.
Safe use
Certified according to CAT III 600 V the VOLTCRAFT VC311 additionally draws attention to special dangers when measuring contact-dangerous voltages by signal. Voltage tests can be conducted without contact (NCV).
Clear display and clever features
The EBTN negative display (Enhanced Black Twisted Nematic) scores with an extremely high contrast and excellent readability. The display has 6000 counts. A battery level indicator and an LED torch are also integrated.
Accessories
The handheld multimeter is delivered with test leads, AAA batteries (1.5V) and a user manual.
This text is machine translated.
Features
- Measurement functions: DC Voltage up to 600 V
- Alternating voltage up to 600 V
- Frequency measurement of 99.99 Hz to 999.9kHz (electronically)
- Capacities up to 60 mF
- Resistances up to 60MΩ
- Continuity test
- Diode testing
- Additional functions: Auto measuring range
- Hold function
- Max-Min-measured value memory
- Duty cycle
- Built-in LED light
- Battery level indicator
- Warning symbol in the measurement of hazardous contact voltages
- Robust enclosure with protective rubber coating
Scope of delivery
- Multimeter VC311
- 1x test lead
- 2x AAA batteries
- operating instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































