
Highlights & Details
VC-20 Heavy Duty Multimeter
- CAT IV 600V
- Built-in LED flashlight
- Polyswitch
- Non-contact voltage testing (NCV)
- Very robust and splash-proof (IP 54)
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
200 mA
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.001 nF - 200 µF
- Frequency reading range
0.001 Hz -10 kHz
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
104 mm
- Width
55 mm
- Weight
145 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-20
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 55 mm x 104 mm
- Features
Splashproof (IP54)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 516020 VOLTCRAFT VC-20 Handheld multimeter Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 516020 VOLTCRAFT VC-20 Handheld multimeter Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 516020 VOLTCRAFT VC-20 Handheld multimeter Digital Splashproof (IP54) CAT III 1000 V, CAT IV 600 V Display (counts): 4000
Description
Features
- Reads V / AC, V / DC, A / AC, A / DC, Ω, F, Hz, and duty cycle, features acoustic continuity and diode testing
- Fixed test leads
- Spring-loaded probes with detachable insulation sleeve
Scope of delivery
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 161.96€ 144.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































