
Highlights & Details
RCV-measuring device-Meter SMD-200
- For resistors, capacitors and diodes
- AC/DC-Voltage Measurement
- with tweezers and test lead adapter
Technical specifications
- Diode Test: Test current 1 mA / Test Voltage 3 V
- Tweezers adapter max. 35 V
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
1 pF - 60 mF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz Hz
- Interfaces
none
- Power supply (details)
2 x LR44
- Height
184 mm
- Width
37 mm
- Weight
110 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
SMD-200
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 37 mm x 184 mm
- Basic accuracy
±0.8 %
- Displays
LCD, 6000 counts
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 123007 VOLTCRAFT SMD-200 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 123007 VOLTCRAFT SMD-200 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 123007 VOLTCRAFT SMD-200 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 123007 VOLTCRAFT SMD-200 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
Features
- Tweezers tip can be exchanged against measuring lines.
Scope of delivery
- Tweezers
- adapter test lead adapter
- Protective cap
- 2 batteries (LR44)
- Operational instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 166.96€ 137.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































