
Highlights & Details
MM 6-2 TRUE RMS Digital Multimeter
- TRUE RMS measuring method
- Highest measuring category CAT IV 600 V for highest safety to overvoltage
- “AutoV” function for automatic AC/DC voltage detection and low input impedance (LoZ) to suppress reactive voltages
Technical specifications
- Voltage reading range DC (min.)
100 µV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 µV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 nF - 10 mF
- Frequency reading range
0.01 Hz - 100 kHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Power supply (details)
9 V battery
- Height
43 mm
- Width
74 mm
- Length
156 mm
- Weight
290 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
MM 6-2
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 156 x 74 x 43 mm
- Features
LoZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426780 Benning MM 6-2 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information
Information 1426780 Benning MM 6-2 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
CAT IV 600 V allow the device to be used in industrial environments and
ensure reproducible measuring results. The measuring functions meet the manifold requirements of qualified electricians in industry, trade and service. For HVAC technicians, the BENNING MM 6-1 offers a temperature range and
a microampere current range.
TRUE RMS AC/ DC voltage measurement up to 1000 V
TRUE RMS AC/ DC current measurement up to 10 A
Resistance (40 MΩ), frequency (100 kHz) and capacity measurement (10 mF)
Continuity test with buzzer and red LED for loud environments
Diode tests up to a conducting-state voltage of 1.5 V
Volt sensor for non-contact signaling of phase voltages and cable breaks
in lines
Temperature measurement and μA current range (MM 6-1)
“AutoV” function for automatic AC/DC voltage detection and low input impedance LoZ ( 3 kΩ) to suppress reactive voltages
Compact and handy housing design
Protective rubber holster for use in harsh industrial environments
Suspension possibility by means of integrated magnet in the rubber holster
Large LC display with illumination
Memory of measured value (HOLD) and peak value (PMAX, PMIN)
Relative value function (REL) for null balance and differential current measurement
Automatic switch-off after 20 minutes (can be disabled)
Overload protection for all measuring ranges
Features
- TRUE RMS measurement procedure allows the use in case of demanding measuring tasks and precise faults in electrical systems
- The highest measurement category CAT IV 600 V for maximum safety.
- Multi-functional measuring range for use in crafts, industry Our Service
- TRUE RMS AC and DC voltage measurement of 100 µV up to 1000 V
- TRUE RMS AC and DC current measurement from 1 mA to 10 A
- Resistance (40 MΩ), frequency (100 kHz) and capacity measurement (10 mF)
- Continuity test with buzzer and red LED for noisy environments
- Diode test up to 1.5 V forward voltage
- AutoV function for automatic AC/DC-voltage identification
- Low input impedance (LoZ) for suppression of capacitive/ inductive voltage controls.
- Volt-sensor for a contact-less testing of the phase voltage and locating cable breaks in cables (Acoustic/optical)
- Compact and handy housing design
- Protective rubber holster for the rough, industrial use;
- Hanging option via the integrated magnet in the rubber holster
- Large LC display with backlight
- Measuring value (HOLD) and peak value storage (peak); relative value function (REL) for zero balance and Difference measurement
- Overload protection in all measuring ranges.
Scope of delivery
- Protective rubber holster with magnetic holder
- Carrying case
- Battery
- 4 mm measuring leads
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 479.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































