
Highlights & Details
VOLTCRAFT PM-41 USB Type-A & Type-C Tester Dual
- Type-A & C interface
- Input voltage: 4 - 24 V DC
- Input current (Type-C): 0.05 - 5.00 A
- Input current (Type-A): 0.05 - 3.00 A
- Loop equivalent resistance measurement (1-480 Ω)
- Display: Voltage, Current, Capacity, Energy, Circuit equivalent resistance measurement
Technical specifications
- Voltage reading range DC (min.)
4 V
- Product type
USB tester
- Voltage DC reading range (max.)
24 V
- Amperage reading range DC (min.)
0.05 A
- A DC reading range (max.)
5 A
- Measurement type (details)
Average
- Interfaces
1x USB 2.0
- Height
93 mm
- Width
55 mm
- Length
13 mm
- Weight
65.8 g
Manufacturer's standards (no certificate)
- Voltage metering
DC
- Current reading
DC
- Type
PM-41
- Display
Digital
- Dim
(L x W x H) 13 x 55 x 93 mm
- Features
incl. testing cable
- Interfaces
USB
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2381861 VOLTCRAFT PM-41 USB-C® and USB Type A Tester
User & Safety Instructions
User & Safety Instructions 2381861 VOLTCRAFT PM-41 USB-C® and USB Type A Tester
Warranty Terms
Warranty Terms 2381861 VOLTCRAFT PM-41 USB-C® and USB Type A Tester
Description
This model must be connected to a USB load for power and current measuring.
This text is machine translated.
Features
- 10 sets of data storage
- Supports fast charge protocol
- Max. recoding time: 99 hours 59 minutes 59 seconds
- Overvoltage protection
Scope of delivery
- USB tester
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 72.96€ 68.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































