
Highlights & Details
AN-80 Anemometer
- Measures up to 30m/s
- Resolution: 0.1 m/s
- Display: Wind speed, air volume (CFM), temperature
- Large LCD display (35 x 30 mm)
Technical specifications
- Wind speed resolution
0.1 m/s
- Product type
Anemometer
- Temperature reading range
-10 up to 50 °C
- Wind speed
0.3 -30 m/s
- Accuracy
3% +/- 0.5 m/s
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 48 x 27 x 220 mm
- Weight
135 g
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
30 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
27 mm
- Height
220 mm
- Length
48 mm
- Power supply (details)
4.5 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620278 VOLTCRAFT AN-80 Anemometer 0.3 up to 30 m/s
User & Safety Instructions
User & Safety Instructions 2620278 VOLTCRAFT AN-80 Anemometer 0.3 up to 30 m/s
Warranty Terms
Warranty Terms 2620278 VOLTCRAFT AN-80 Anemometer 0.3 up to 30 m/s
Description
This text is machine translated.
Features
- Measuring unit: m/s, km/h, ft/m, knots, mph
- Max/Min/Average function
- Data hold
- Auto power off function
- Low battery indicator
- 1 m drop proof
- IP54
Scope of delivery
- Meter
- Carrying bag
- 3x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 67.96€ 56.96*










































