
Highlights & Details
Voltcraft DL-260A Current Datalogger
- Measuring range 0 - 20 mA/DC
- Portable data logger with LCD display
- 31320 measured values storable
- Adjustable sampling rate interval from 10 sec to 24 hr
- Automatic generation of PDF report
- Configuration via web browser
- Red LED flash for Low and Hi-Alarm
- LED status indicator
- Auto or manual log start mode
- USB interface
Technical specifications
- Product type
Amperage data logger
- Unit of measurement
Amperage
- Sampling interval
10 seconds - 24 hour
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 93 x 37 x 19 mm
- Weight
59 g
- Resolution
0.01 mA
- Features
PDF generator
- Weight, information
incl. battery
- Calibration range
Amperage
- Amperage reading range (max.)
20 mA
- Amperage reading range (min.)
0 mA
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Width
37 mm
- Height
19 mm
- Length
93 mm
- Interfaces
USB
- Memory (readings)
31320
- Power supply
Battery
- Type
DL-260A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203098 VOLTCRAFT DL-260A DL-260A Amperage data logger Unit of measurement Amperage 0 up to 20 mA PDF generator
Warranty Terms
Warranty Terms 2203098 VOLTCRAFT DL-260A DL-260A Amperage data logger Unit of measurement Amperage 0 up to 20 mA PDF generator
Description
Features
- Immediate or manual logs type can be selected
- User-definable Hi/Lo alarm limits
- Replaceable battery
- LED status indicator
- Measuring connection via stranded wires.
Scope of delivery
- Datalogger
- CD manual
- 1x CR2450 battery
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 194.96€ 193.96*
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































