
Highlights & Details
Voltcraft DL-250V Voltage Datalogger
- Measuring range 0 - 30 V/DC
- Portable data logger with LCD display
- 31320 measured values storable
- Adjustable measuring interval from 10 sec to 24 hr
- Automatic generation of PDF report
- Configuration via web browser
- Red LED flash for Low and Hi-Alarm function
- LED status indicator
- Auto or manual logs start mode
- USB interface
Technical specifications
- Product type
Voltage data logger
- Unit of measurement
Voltage
- Sampling interval
Manufacturer's standards (no certificate)
- Voltage reading range (max.)
30 V
- Dim
(L x W x H) 93 x 37 x 19 mm
- Weight
59 g
- Features
PDF generator
- Weight, information
incl. battery
- Calibration range
Voltage
- Voltage reading range (min.)
0.01 V
- Voltage reading accuracy
0.5 %
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Width
37 mm
- Height
19 mm
- Length
93 mm
- Interfaces
USB
- Memory (readings)
31320
- Power supply
Battery
- Type
DL-250V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203101 VOLTCRAFT DL-250V Voltage data logger DC 0.01 up to 30 V PDF generator USB
Warranty Terms
Warranty Terms 2203101 VOLTCRAFT DL-250V Voltage data logger DC 0.01 up to 30 V PDF generator USB
Description
Features
- Automatic or manual log type can be selected
- User-definable Hi/Lo alarm limits
- Replaceable battery
- LED status indicator
- Measuring connection via stranded wires
Scope of delivery
- Datalogger
- CD manual
- 1x CR2450 battery
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 198.96€ 168.96*










































