
Highlights & Details
Core temperature-data logger EBI 20 TE1
- Alarm function
- Watertight (IP67)
- Temperatur logger according to EN 12830.
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 min to 24 hours.
- Memory
40000 measured values
Manufacturer's standards (with certificate)
- Power supply (details)
3V lithium (CR2450)
- Battery life
24 months for a measurement interval of 15 minutes at 25°C
- Sensor
NTC
- Dim
(L x W x H) 69 x 48 x 22 mm
- Weight
45 g
- Casing
ABS
- Calibration range
Temperature
- Temperature reading range
-30 up to 70 °C
- Temperature accuarcy (details)
± 0.5°C (-20°C to +40°C)
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
48 mm
- Height
22 mm
- Length
69 mm
- Interfaces
USB
IP67
- Memory (readings)
40000
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
EBI 20-TE1
- Temperature
-30 to +60 °C
- Reading range
Temperature
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101209 Ebro EBI 20-TE1 Temperature Datalogger
Description
Features
- 24 months battery life at a measurement cycle of 15 min
- User can replace the battery
- Easy and quick reading of the data
- Automatic recording of temperature data
- Alarm via LED
- No mains connection necessary
- Min/max values in the display
- Temperatur logger according to EN 12830.
Scope of delivery
- Battery
- User manual
- Factory calibration certificate.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 515.27*
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































