
Highlights & Details
Ebro EBI 300 USB Temperature Datalogger for Food Products
- Automatic PDF generation and temperature-time curves
- Red LED indicates the limit violation
- Waterproof housing IP 65
- Complies with DIN EN 12830, according to Regulation (EC 37/2005)
- Food safe housing
- Can save up to 7 PDF files
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 min - 24 hrs
- Memory
40000
Manufacturer's standards (with certificate)
- Power supply (details)
CR 2450
- Sensor
NTC
- Dim
(L x W x H) 80 x 34 x 14 mm
- Weight
35 g
- Features
PDF generator
- Calibration range
Temperature
- Temperature reading range
-30 up to 70 °C
- Temperature accuarcy (details)
±0.5 °C (-20 to +40 °C) / ±0.8 °C Rest
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
34 mm
- Height
14 mm
- Length
80 mm
- Interfaces
USB
- Memory (readings)
40000
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
EBI 300
Documents & Downloads
Datasheet
Datasheet 101609 Ebro EBI 300 USB Temperature Datalogger for Food Products
User & Safety Instructions
User & Safety Instructions 101609 Ebro EBI 300 USB Temperature Datalogger for Food Products
Conformity certificate
Conformity certificate 101609 Ebro EBI 300 USB Temperature Datalogger for Food Products
Download
Download 101609 Ebro EBI 300 USB Temperature Datalogger for Food Products
Description
Features
- USB port
- Measured value memory 40000
- PDF report
- Sensor NTC
- Measurement cycle 1 min to 24 hours.
- Measuring range from -30 to +70 °C
- Dust- and splash-water protected (IP65)
- Including Factory calibration certificate.
Scope of delivery
- Battery
- User manual
- Factory calibration certificate
Frequently Bought Together
(*All information is plus legal VAT)€ 145.98*
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































