
Highlights & Details
Uni-T CO² meter A37
- Visible and audible CO² warning alarmideal for office, factory and school Portable for easy transportStylish designBuilt-in rechargeable battery
Technical specifications
- CO² range: 400ppm - 5000ppm
- CO² resolution: 1ppm
- CO² accuracy:
- ±(5%rdg + 50ppm) of 400ppm - 2000ppm
- Not specified by 2001ppm - 5000ppm
- Temperature range -10.0°C to 50°C.
- Temperature best accuracy: ±1°C.
- Relative humidity: 0%RH - 99%RH
- Relative humidity best accuracy: ±5%RH (10%RH - 90%RH) below 2°C.
- Reading range
400 - 5000 ppm
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Temperature
Humidity
- Accuracy
± (5 % rdg ± 50 ppm (400 to 2000 ppm)
- Dim
(L x W x H) 75 x 55 x 130 mm
- Resolution
1 ppm; 0.1 ° C; 1% RH
- Features
Thermometer
- Accuracy
5 %
- Weight
195 g
- Reading range (max.)
5000
- Reading range (min.)
400
- Width
55 mm
- Height
130 mm
- Length
75 mm
- Power supply (details)
DC 5 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302125 Uni-T A37 Carbon dioxide detector Thermometer
User & Safety Instructions 2302125 Uni-T A37 Carbon dioxide detector Thermometer
Description
The Uni-T CO² A37 meter is ideal for mobile use thanks to its compact shape. Whether office, company, factory building or educational institution: The current CO² values can be retrieved quickly and reliably on the screen with background lighting and thus flexible concentration control can be carried out. The functional device displays both the CO² content as well as temperature and humidity as well as date and time clearly.
Emojis indicate air quality
Particularly clear: The air quality is displayed with the help of emojis, so that an assessment of the situation can be made quickly and easily at first glance. When a critical value is reached, drarauf also draws attention to a visual and alarm function. And if the battery becomes low, a screen display indicates that the meter should be charged with the included micro USB cable.
This text is machine translated.
Scope of delivery
- CO² meter
- Micro USB cable
- Instruction sheet
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 108.96*
What kind of Gas Gauges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































