
Highlights & Details
Carbon monoxide meter GCO-100
- CO-Measuring range 0 - 1000 ppm
- A few seconds recognition of CO emissions
- External hose adapter or mouthpiece connectable
Technical specifications
- Reading range
0 - 1000 ppm/0 - 1250 mg/m3/0 - 60% COHb
- Product type
Carbon monoxide detector
- Unit of measurement
CO
- Accuracy
±5 %
- Dim
(W x H x D) 71 x 142 x 26 mm
- Resolution
1 ppm/1 mg/m3/0.1% COHb
- Weight
155 g
- Width
71 mm
- Height
142 mm
- Power supply (details)
9 V battery pack
- Depth
26 mm
Documents & Downloads
Datasheet
Datasheet 122364 Greisinger GCO 100 Carbon monoxide detector
User & Safety Instructions
User & Safety Instructions 122364 Greisinger GCO 100 Carbon monoxide detector
Information
Information 122364 Greisinger GCO 100 Carbon monoxide detector
Information 122364 Greisinger GCO 100 Carbon monoxide detector
Description
Features
- Automatic or manual zeroing
- min-/max memory
- Data Hold
- display in ppm, mg / m3 and COHb (estimation of carbon oxy haemoglobin via inhalation)
- Auto Power-Off
- 3 alarm functions
- Serial Interface
- dc connector (10.5 - 12 V / DC).
Scope of delivery
- Bag
- 1 battery (9 V block)
- Operational instructions
- calibration protocol.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 264.98*
What kind of Gas Gauges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























