
Number
Total (€ 27,575.00 / piece)
€ 27,575.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Frequency 2 to 100 kHz
- Detection range 0.5 to 120 m
- 5 MP camera resolution
- Operating time 6 h
- Storage: 32 GB
- Field of view (FOV) 63°± 5°
- Focus: Set permanently
- Zoom: 3-way digital Zoom
- 5 MP digital camera resolution
- 17.8 cm (7") LCD screen
- Display resolution 1280 x 800 (1,024,000 pixels)
- Touch-screen: Capacitive
- Sound measurement from 12.1 to 135.5 dB
- Operating temperature: -10 °C to + +40 °C.
- Product type
Gas leak detector
- Unit of measurement
Vacuum
Gas
- Dim
(L x W x H) 68 x 322 x 186 mm
- Features
Datalogger function
USB interface
- Weight
2 kg
- Width
322 mm
- Height
186 mm
- Length
68 mm
IP40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342386 Fluke FLUKE-II915 Gas leak detector Datalogger function, USB interface
Datasheet 3342386 Fluke FLUKE-II915 Gas leak detector Datalogger function, USB interface
User & Safety Instructions
User & Safety Instructions 3342386 Fluke FLUKE-II915 Gas leak detector Datalogger function, USB interface
Description
The Fluke ii915 Acoustic Imager with LeakQ™, PDQ Mode™ and MecQ™ Mode helps service teams detect, locate and evaluate leaks, partial discharges, and potential mechanical anomalies. The award-winning industrial camera (II) series features an intuitive, user-friendly interface for fast and safe working of the entire maintenance team. Maintenance teams can anticipate potential problems by scanning large areas efficiently. This allows maintenance teams to act proactively and maximize system performance.
This text is machine translated.
This text is machine translated.
Features
- Improved performance: Improved properties for detecting gas leaks, electrical discharges, and mechanical problems
- LeakQ™ mode: Estimates the size and cost of leaks
- PDQ™ mode: Evaluates the severity of electrical partial discharges
- MecQ™ mode: Proactively detects potential problems with rotating mechanical components
- Reporting: Built-in visual and text-related tagging and annotation capabilities for streamlined reporting
- Wireless data transfer: Easy data transfer to Fluke Connect
Scope of delivery
- Sound camera
- Li-ion battery
- USB-C cable
- Sturdy hard top case
- Cover for sensor arrangement
- Adjustable carrying strap
- Adjustable carrying strap
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39,363.00*


























