
Highlights & Details
Oxygen detector OM-100
- Measuring range: 0 - 100 Vol% O2
- Replaceable oxygen sensor
- For environmental monitoring in residential areas, workplaces, etc.
Technical specifications
- Product type
Oxygen detector
- Unit of measurement
Oxygen
- Reading range
0 - 100 %
- Accuracy
1 %
- Dim
(L x W x H) 73 x 30 x 111 mm
- Resolution
0.1 %
- Features
Oxygen sensor
- Accuracy
1 %
- Weight
192 g
- Weight, information
approx., without batteries
- Cable length
1.2 m
- Reading range (max.)
100 %
- Reading range (min.)
0 %
- Width
30 mm
- Height
111 mm
- Length
73 mm
IP65 (on front)
- Power supply (details)
9 V
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2574174 VOLTCRAFT OM-100 Oxygen detector 0 - 100 % Oxygen sensor Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2574174 VOLTCRAFT OM-100 Oxygen detector 0 - 100 % Oxygen sensor Calibrated to Manufacturer's standards (no certificate)
Conformity certificate
Conformity certificate 2574174 VOLTCRAFT OM-100 Oxygen detector 0 - 100 % Oxygen sensor Calibrated to Manufacturer's standards (no certificate)
Warranty Terms
Warranty Terms 2574174 VOLTCRAFT OM-100 Oxygen detector 0 - 100 % Oxygen sensor Calibrated to Manufacturer's standards (no certificate)
Description
Whether in the laboratory or workshop, the Voltcraft OM-100 oxygen meter determines the oxygen saturation in the ambient air from 0 to 100% O2 content. maximum, minimum and current actual values can be displayed. The oxygen sensor can be replaced and the device switches off automatically in case of longer inactivity to save power.
This text is machine translated.
Features
- Maximum, minimum, and hold measurement mode
- Low battery indication
- Auto power-off function
Scope of delivery
- Oxygen meter
- 1x 9 V battery
- 5x O-Rings
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 379.96*
What kind of Gas Gauges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































