
Highlights & Details
Voltcraft PL-130 AN anemometer Environmental Measurement
- Air flow measurement
- Air speed measurement
- Air temperature measurement
Technical specifications
- Volume flow measurement range: 0 - 999900 m³/min
- Resolution volume flow: 0,001 up to 100 m³/min.
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
-10 up to 60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 160 x 63 x 30 mm
- Features
Magnetic vane anemometer
- Accuracy
3 %
- Weight
321 g
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
30 m/s
- Air speed reading range (min.)
0.4 m/s
- Width
63 mm
- Height
30 mm
- Length
160 mm
- Power supply (details)
3x AAA battery
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123400 Anemometer VOLTCRAFT PL-130 AN 0.4 up to 30 m/s
Conformity certificate
Conformity certificate 123400 Anemometer VOLTCRAFT PL-130 AN 0.4 up to 30 m/s
Warranty Terms
Warranty Terms 123400 Anemometer VOLTCRAFT PL-130 AN 0.4 up to 30 m/s
Description
Features
- Sensor jack
- Display
- Temperature unit button
- On / off button
- Backlight button.
Scope of delivery
- Anemometer
- Flow rate sensor
- 3 x AAA battery
- Operating instructions.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 252.97€ 201.96*
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































