
Highlights & Details
Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
- Measurement range from 30 to 130 dB A/C
- Accuracy ± 1.4 dB (1 kHz)
- incl. software and microphone extension
Technical specifications
- Response Time: 125 ms
- Complies with standard IEC 61672:2013 class 2.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 50 x 76 x 278 mm
- Display
Digital
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- Weight
350 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
76 mm
- Height
278 mm
- Length
50 mm
- Features
Data logger
- Interfaces
USB
- Pick-up time (details)
125/1000 ms
- Frequency range
31.5 Hz – 8 kHz
- Accuracy
± 1.4 dB (94 dB/1 kHz EN 61672 class 2)
- Power supply (details)
9 V block
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 105031 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
User & Safety Instructions
User & Safety Instructions 105031 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Information
Information 105031 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Conformity certificate
Conformity certificate 105031 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Warranty Terms
Warranty Terms 105031 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Download
Download 105031 Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz
Description
Features
- A/C evaluation
- F/S time assessment (fast/slow)
- Min./Max.Memory
- Analog output
- Bar graph
- USB interface
- Backlit display
- Can be calibrated
- Battery and mains operation.
Scope of delivery
- Carrying case
- Wind protection
- USB interface cable
- Analysis software
- 1 9 V battery
- Mains adaptor
- Tripod
- Calibrated screwdriver
- 3 m microphone extension cable
- Instructions for use.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 391.97€ 286.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































