
Highlights & Details
Digital Sound Meter SL-200
- Measures 30 - 130 dB
- Curves A or C
- EN 60651 class 2 and EN 61672 compliant
Technical specifications
- Response Time: 125 ms
- Complies with standard IEC 61672:2013 class 2.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 32 x 55 x 210 mm
- Display
Digital
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.5 dB
- Weight
230 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
55 mm
- Height
210 mm
- Length
32 mm
- Pick-up time (details)
125/1000 ms
- Frequency range
31.5 - 8000 Hz
- Accuracy
± 1.5 dB (94 dB/1 kHz)
- Power supply (details)
9 V Block
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100805 VOLTCRAFT Sound level meter SL-200 30 - 130 dB 31.5 Hz - 8 kHz
Conformity certificate
Conformity certificate 100805 VOLTCRAFT Sound level meter SL-200 30 - 130 dB 31.5 Hz - 8 kHz
Warranty Terms
Warranty Terms 100805 VOLTCRAFT Sound level meter SL-200 30 - 130 dB 31.5 Hz - 8 kHz
Description
Features
- A/C-switch evaluation characteristics
- Switchable time evaluation (slow/quick)
- Memory function for max. values.
Scope of delivery
- Digital Sound Meter SL-200
- Case
- Wind screen
- 1 battery (9V block).
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 315.97€ 210.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































