
Highlights & Details
JT-SLM01, digital sound level meter, A, C, Z evaluation as per Class1, incl. PC evaluation
- Sound level measurement in 3 frequency assessments (a, C, Z)
- Especially high accuracy as per class 1 (DIN 61,672)
- With 6 bits. PC software for direct live evaluation (USB interface)
- Storage of up to 10,000 measured values
- High-precision 1/2-inch microphone
- 1/4 inch tripod thread
Technical specifications
- DBA: 30 dB - 130 dB
- DBC 35 dB - 130 dB
- DBz 30 dB - 130 dB
- Accuracy +/-1.5 dB (94 dB - 1 kHz), class 1 in accordance with DIN 61,672
- Response times: Fast 0.125 seconds, slow 1 seconds
- Automatic switch-off after 15 minutes (can be switched off)
- Microphone: High-precision 1/2-inch microphone
- Temperature range: -10 to +50 oC
- Mounting option: 1/4 inch tripod thread
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dBa
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 229 x 70 x 35 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.5 dB
- Weight
215 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
35 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
35 dB
- Width
70 mm
- Height
35 mm
- Length
229 mm
- Features
Colour display
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3203102 Joy-it Sound level meter Colour display, Data logger JT-SLM01 30 - 130 dB 31.5 Hz - 8 kHz USB
User & Safety Instructions
User & Safety Instructions 3203102 Joy-it Sound level meter Colour display, Data logger JT-SLM01 30 - 130 dB 31.5 Hz - 8 kHz USB
Description
This text is machine translated.
Scope of delivery
- JT-SLM01
- Bag
- User manual.
- USB cable























