
Highlights & Details
Sound level meter SW 1000
- Floating-point calculation for higher accuracy and better stability
- The optimized analog front-end circuit reduces the background noise and enhances the linear measuring range
- A specially developed algorithm permits a standard compliant dynamic range of more than 120 dB (SW 1000: ˃ 123 dB)
Technical specifications
- Sensitivity: 50 mV/Pa
- Genaugikeitsklasse: 1.
- Product type
Sound level meter
- Reading type
SPL
- dB (A) SPL reading range (max.)
136 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 36 x 300 x 80 mm
- Display
Digital
- Max. frequency
20 kHz
- Min. frequency
0.003 kHz
- Frequency range
0.003 kHz - 20 kHz
- Weight
700 g
- Calibration service
961-281
- dB SPL (A) reading range
22 - 136 dB
- dB (A) SPL reading range (min.)
22 dB
- dB (C) SPL reading range (max.)
22 - 136 dB
- dB (C) SPL reading range (max.)
136 dB
- dB SPL (C) reading range (min.)
22 dB
- Width
300 mm
- Height
80 mm
- Length
36 mm
- Features
Data logger
- Interfaces
RS232
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676530 Sauter Sound level meter Data logger SW 1000 22 - 136 dB 0.003 kHz - 20 kHz RS232, USB
User & Safety Instructions
User & Safety Instructions 1676530 Sauter Sound level meter Data logger SW 1000 22 - 136 dB 0.003 kHz - 20 kHz RS232, USB
Information
Information 1676530 Sauter Sound level meter Data logger SW 1000 22 - 136 dB 0.003 kHz - 20 kHz RS232, USB
Description
This text is machine translated.
Features
- Three profiles and 14 custom measurements can be calculated in parallel with different frequency and time weighting
- Different sound pressure level can be selected, such as LcPeak Laeq,,,,, SD, SEL LaFMin LaFMax LaF, E
- LN-statistics and display of the time process curve
- Custom Integral Period measurement possible up to max. 24 h
- Frequency evaluation (Filter) A, B, C, Z
- Evaluation time during the measurement: F (almost), S (slow), I (impulse)
- User-definable limit values for the output of an optical alarm signal
- Peak Hold function for capturing the peak value
- Octave function for targeted sound analysis
- TRACK function with graphical representation of a measurement
Scope of delivery
- Power supply unit
- Carrying case
- Microphone of the 2nd class
- MicroSD card SW-A04
- Batteries 4 x alkaline batteries
- Mini USB-cable
Frequently Bought Together
(*All information is plus legal VAT)€ 2,473.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































