
Highlights & Details
Sound level meter testo 815
- High accuracy class 2
- Selectable time assessment Slow / Fast
- Measuring range32 - 130 dB
Technical specifications
- Part Ranges: 30 - 80 dB/50 - 100 dB/80 - 130 dB
- Time rating FAST/SLOW
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 255 x 55 x 43 mm
- Display
Digital
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1 dB
- dB (C) accuracy
1 dB
- Weight
195 g
- dB SPL (A) reading range
32 - 130 dB
- dB (A) SPL reading range (min.)
32 dB
- dB (C) SPL reading range (max.)
32 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
32 dB
- Width
55 mm
- Height
43 mm
- Length
255 mm
- Pick-up time (details)
125ms/1 s
- Accuracy
±1 dB (Class 2)
- Power supply (details)
9 V battery pack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 100695 testo Sound level meter 815 32 - 130 dB 31.5 Hz - 8000 Hz
User & Safety Instructions
User & Safety Instructions 100695 testo Sound level meter 815 32 - 130 dB 31.5 Hz - 8000 Hz
Description
Features
- Min-/Max-value memory.
- Frequency evaluation according to characteristic A and C
- Built-in tripod screw
- High accuracy according to class 2
- Switchable time assessment slow/fast
- Simple adjustment
- Accuracy class 2 according to IEC 60651.
Scope of delivery
- Microphone
- Wind protection
- Battery (9 V block)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 613.99€ 508.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























