
Highlights & Details
Sound level meter SL250W
- Display and transfer of sound level data directly from a mobile device with the free ExView app
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 154 x 55 x 28 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- Weight
116 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- Width
55 mm
- Height
28 mm
- Length
154 mm
- Features
Data logger
- Interfaces
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589632 Extech Sound level meter Data logger SL250W 30 - 130 dB 31.5 Hz - 8000 Hz Bluetooth®
User & Safety Instructions
User & Safety Instructions 2589632 Extech Sound level meter Data logger SL250W 30 - 130 dB 31.5 Hz - 8000 Hz Bluetooth®
Description
This text is machine translated.
Features
- Measurement of sound levels from 30 to 130 dB with 'A'-rated frequency for the human earTransfer, view and share data directly from a mobile device via Bluetooth connection to the ExView appRecording of max/min measured valuesFreeze the display with 'Data Hold'Save battery life with automatic shut-off functionMounting on stand with standard 1/4"-20 fastening screwDisplay data on both the RPM250W's bright backlit LCD display and the app on iOS® or Android™ mobile devices (provides both day and dark modes)Simultaneous connection of up to eight compatible Extech Connected 250W meters with the appSet up data recording and program audible alarms for high/low values via the appExport data in CSV file format or send PDF reports - including photos of the measurement location - via the app
Scope of delivery
- SL250W
- 3x AAA battery (1.5V)
- User manual
System requirements
- EXview app compatibility: IOS 13.0 and higher & Android 9.0 and higher
Frequently Bought Together
(*All information is plus legal VAT)€ 143.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























