
Highlights & Details
SL-10 digital sound level meter
- Measuring range from 30 - 130 dB
- Accuracy ± 1.5 dB
- Easy to use
- Compact and handy
Technical specifications
- Response Time: 125 ms.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 27 x 52 x 150 mm
- Display
Digital
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.5 dB
- Weight
105 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
52 mm
- Height
150 mm
- Length
27 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662850 VOLTCRAFT Sound level meter SL-10 30 - 130 dB 31.5 Hz - 8 kHz
User & Safety Instructions 1662850 VOLTCRAFT Sound level meter SL-10 30 - 130 dB 31.5 Hz - 8 kHz
Conformity certificate
Conformity certificate 1662850 VOLTCRAFT Sound level meter SL-10 30 - 130 dB 31.5 Hz - 8 kHz
Warranty Terms
Warranty Terms 1662850 VOLTCRAFT Sound level meter SL-10 30 - 130 dB 31.5 Hz - 8 kHz
Description
This text is machine translated.
Features
- MIN/MAX measurement
- Data Hold
- Time evaluation modes (fast/slow)
- Auto switch-off
- Battery warning
- 4-digit LCD-display with white backlight
Scope of delivery
- SL-10 digital sound level meter
- Wind shield
- 3x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 58.96€ 47.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































