
Highlights & Details
VOLTCRAFT SLC-100 Sound Level Calibrator
- Sound level adjustable
- Sealed calibration bracket
Technical specifications
- For Microphone: 12.7 mm (1/2") Ø
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
SPL
- Dim
(L x W x H) 42 x 50 x 120 mm
- Weight
278 g
- Width
50 mm
- Height
120 mm
- Length
42 mm
- Power supply
1 x 9 V PP3 battery (included)
- Frequency range
1 kHz
- Accuracy
± 0.5 dB
- Power supply (details)
9 V battery pack
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 101291 VOLTCRAFT SLC-100 Sound Level Calibrator
User & Safety Instructions
User & Safety Instructions 101291 VOLTCRAFT SLC-100 Sound Level Calibrator
Conformity certificate
Conformity certificate 101291 VOLTCRAFT SLC-100 Sound Level Calibrator
Warranty Terms
Warranty Terms 101291 VOLTCRAFT SLC-100 Sound Level Calibrator
Description
chamber. The specified accuracies are obtained at an atmospheric pressure of 1013 hPa, an ambient temperature of 23°C and an air humidity of 65%rF.
Features
- Corresponds to IEC 60942 Class 2
Scope of delivery
- 9 V battery
- Case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 315.97€ 210.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























