
Highlights & Details
Anemometer PCE-AM 45
- Battery operation for mobile useTelescopic probe with a length of 270 to 540 mmImpeller opening of 65 mmSpeed and volume flow measurementMeasurement range 0.3 to 45.0 m/s.Backlit LCD screen
Technical specifications
- Probe length 270 - 540 mmProbe opening: Ø65 mmInterface: Micro USBData memory: 960 measured valuesPower supply: 4 x 1.5 V AAA batteries
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
0 up to 45 °C
- Wind speed
0.3-45 m/s, 60-8800 ft/min, 0.6-88 knots, 1-140 km/h, 0.7-100 mph
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 194 x 70 x 35 mm
- Features
Thermometer
- Accuracy
3 %
- Weight
400 g
- Temperature reading range (max.)
45 °C
- Temperature reading range (min.)
0 °C
- Air speed reading range (max.)
45 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
70 mm
- Height
35 mm
- Length
194 mm
Documents & Downloads
Datasheet
Datasheet 2583833 PCE Instruments PCE-AM 45 Anemometer 0.3 up to 45 m/s Thermometer
User & Safety Instructions
User & Safety Instructions 2583833 PCE Instruments PCE-AM 45 Anemometer 0.3 up to 45 m/s Thermometer
Description
This text is machine translated.
Scope of delivery
- 1 x anemometer PCE-AM 45 1 x Micro USB cable 1 x carrying case 4 x 1.5 V AAA batteries 1x user manual
Frequently Bought Together
(*All information is plus legal VAT)€ 253.98*
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































