
Highlights & Details
Velocity measurement stick 405-V1
- Telescopic probe extendible up to 11.8 inches
- Provides temperature measurements
- Velocity Range: 0-10m/s
- Temperature Range: -20 to +50°C
Technical specifications
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
-20 up to 50 °C
- Wind speed
0 up to 5 m/s with -20 up to 0 ºC, 0 with 10 m/s up to 0 with +50 ºC, 0 up to 99,990 m³/h with -20 up to +50 ºC
- Accuracy
±5 %
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 300 x 37 x 36 mm
- Accuracy
5 %
- Weight
200 g
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-20 °C
- Air speed reading range (max.)
5 m/s
- Air speed reading range (min.)
0 m/s
- Width
37 mm
- Height
36 mm
- Length
300 mm
- Power supply (details)
3 micro batteries (AAA)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 101107 testo 405 Anemometer 0 up to 5 m/s
User & Safety Instructions
User & Safety Instructions 101107 testo 405 Anemometer 0 up to 5 m/s
Description
Scope of delivery
- Attachment clip
- Channel holder
- 3 batteries
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 198.98*
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























