
Number
Total (€ 699.00 / piece)
€ 699.00
incl. VAT
Only 7 Piece(s) available
Highlights & Details
testo 416 – App-connected digital 16 mm vane anemometer
- Simple, fast and precise flow measurement and volume flow calculation in the ventilation channelIncreased flexibility for channel measurements with the wired telescopic probe (maximum length 850 mm)Fast in-app (channel) configuration, graphics history, second screen and data storage in the testo Smart APPTimed and selective mean
Technical specifications
- Cable length 1.5 m.Protection class IP20, IP40Probe/probe length 329 mm
- Wind speed resolution
0.1 m/s
- Product type
Anemometer
- Dim
(L x W x H) 28 x 60 x 135 mm
- Accuracy
0.2 m/s
- Weight
323 g
- Air speed reading range (max.)
40 m/s
- Air speed reading range (min.)
0.6 m/s
- Width
60 mm
- Height
135 mm
- Length
28 mm
- Power supply (details)
3x AA battery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2757528 testo 416 Anemometer 0.6 up to 40 m/s
User & Safety Instructions
User & Safety Instructions 2757528 testo 416 Anemometer 0.6 up to 40 m/s
Description
With the compact 16 mm vane anemometer testo 416 with telescopic probe and app connection you can easily carry out flow measurement in the ventilation channel of air-conditioning and ventilation systems, quickly and precisely. The integrated telescope can be pulled out to 850 mm and thus simplifies the work via the head or in channels with a large diameter. To ensure that you have all the relevant information at hand, the testo automatically calculates 416 time and point average values as well as the volume flow. And thanks to the compact design and robust housing, the impeller anemometer can become slightly tougher. Configuration of the measuring device, display and storage of measured values as well as documentation can be done very comfortably with the testo Smart APP. It also turns your Smartphone into a second display.
This text is machine translated.
This text is machine translated.
Features
- With the compact 16 mm vane anemometer testo 416 with a telescopic probe and app connection you can perform flow measurement and volume flow calculations in the ventilation channel of air conditioning and ventilation systems easily, quickly and precisely.
Scope of delivery
- testo 416 - 16mm impeller anemometer with app connection, fixed telescopic element (max. 850 mm)BagCalibrated protocol3x AA battery
System requirements
- testo Smart APP requires: Android 8.0|iOS 13.0
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 775.98*
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































