
Highlights & Details
VOLTCRAFT PM-32 FIBRE OPTIC POWER METER
- Optical power meter and visual fault locator
- Absolute and relative performance measurements
- User calibration function
- Simultaneous display of linear mW and non-linear dBm
- Power range: -70 to +10 dBm
Technical specifications
- Wavelength range: 800 nm - 1700 nm
- Calibrated Wavelength: 850, 980, 1300, 1310, 1490, 1550, 1625, 1650 nm
- Power range: -70 - +10 dBm
- Accuracy: ±5%
- Power supply: AA 1.5 V alkaline battery (3)
- Product type
Glass fibre tester
- Function
Break
- Acoustic signal
No
- Display
Digital
- Optical display
Yes
- Test sockets
FC socket
- Dim
(L x W) 180 mm x 79 mm
Manufacturer's standards (no certificate)
- Weight
297 g
- Range
Networks
- Width
79 mm
- Length
180 mm
- Depth
38 mm
- Type
PM-32
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299816 VOLTCRAFT PM-32 Glass fibre tester
User & Safety Instructions 2299816 VOLTCRAFT PM-32 Glass fibre tester
Warranty Terms
Warranty Terms 2299816 VOLTCRAFT PM-32 Glass fibre tester
Description
The Voltcraft fiber optic power meter in compact, handy size with its visual fault indication is the perfect partner for absolute and relative power measurements of a total of eight adjustable, calibrated wavelengths. It has a user calibration function, a red laser diode that can be activated and can display linear milliwatt and non-linear decibel milliwatt values simultaneously. The service range is between -70 and +10 dBm. The integrated LCD backlight makes it possible to perform tests even in low light conditions. If the battery is low, this is immediately indicated on one of the two displays. Another practical feature: The impact-resistant measuring device, which is impact-resistant up to a fall from a height of two meters, switches off automatically when it is not used for a longer period of time. And in the carry bag included in the delivery it can be stowed away quickly and easily and transported well protected to the next place of use.
This text is machine translated.
Features
- 8 calibrated wavelengths: 850, 980, 1300, 1310, 1490, 1550, 1625 and 1650 nm
- Suitable for FC/SC/ST
- Low battery indicator
- Auto power-off
- LCD backlight with on/off switch
- Impact resistant up to 2 m
- IP65
- Adjustable wavelength
- Red laser diode can be enabled (continuous light/blinking light)
- Dual display
Scope of delivery
- PM-32 meter
- 3x AA batteries
- Carry bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 116.96€ 105.96*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































