
Highlights & Details
VOLTCRAFT KT-10 Data Cable Mapper
- Max. cable testing: 305 m
- Backlit LCD display
- Identifies wiring errors: open, split pair, and reverse
- 3 tone patterns: by pin, by pair, all pins
Technical specifications
- - Verify twisted pair cables twisted pair CAT5e, CAT6, and CAT6a cables
- - Identifies wiring errors: open, short, split pair, and reverse
- - 3 tone patterns and ability to tone by pin, by pair, or all pins
- - Backlight on LCD for better visibility and contrast
- - Remote is stored in base of main tester unit
- - Single button operation to toggle through tests and setting selections
- - RJ45 Data Cable wire mapper verifies cable continuity and provides a Pass/Fail result
- Product type
Cable tester
- Function
Break
Polarity
Continuity
- Max. cable length
305 m
- Acoustic signal
Yes
- Display
LCD
- Optical display
Yes
- Test sockets
RJ45 socket
- Dim
(L x W x H) 54.5 x 27.8 x 127.3 mm
Manufacturer's standards (no certificate)
- Weight
116 g
- Range
Networks
- Features
RJ45 remotes
- Width
27.8 mm
- Height
127.3 mm
- Length
54.5 mm
- Type
KT-10
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451224 Cable tester VC-17256120 VOLTCRAFT KT-10 Networks
Warranty Terms
Warranty Terms 3451224 Cable tester VC-17256120 VOLTCRAFT KT-10 Networks
Description
Features
- Cable types: Cat 7, Cat 7a, Cat 6 , Cat 6a, Cat 5, Cat 5e, Cat 3
- Single button operation to toggle through tests and setting selections
- Pass / Fail Indication: instantly verifies cable contimuity
Scope of delivery
- Data cable mapper
- 2x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 117.96€ 87.96*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































