
Highlights & Details
VOLTCRAFT GA-400 Gas Detector Oxygen, Hydrogen Sulfide, Carbon Monoxide, Methane
- Detects 4 gases: H₂S, CO, O₂, and CH₄
- 7.11 cm (2.8 inch) LCD colour screen
- Real-time display
- Multiple alarm modes
- Stores more than 100,000 data points
Technical specifications
- - 7.11 cm (2.8-inch) color screen
- - Detecting 4 kinds of gases: hydrogen sulfide (H₂S), carbon monoxide (CO), Oxygen (O₂) and methane (CH₄)
- - Real-time display of time, concentration, alarm, storage, communication and other information.
- - Units can be switched freely ppm, mg/m3, vol%, LEL%.
- - Large capacity, can store more than 100000 data
- - Support local viewing, deletion and data export
- - Built-in pump suction detection
- - Multiple alarm modes: audible alarm, visual alarm and vibration alarm, the low alarm value and high alarm value can be adjustable
- - Recorded data can be exported as CSV file
- - 3100mA high-capacity lithium battery and low-power circuit design
- - The start and end detection time can be set to prolong the battery life
- - IP65
- - H₂S range: 0 - 100 ppm; accuracy: ≤ ± 2% FS; response time: less than 30s
- - CO range: 0 - 2000 ppm; accuracy: ≤ ± 2% FS; response time: less than 30s
- - O₂ range: 0 - 25 %VOL; accuracy: ≤ ± 2% FS; response time: less than 10s
- - CH₄ range: 0 - 100 %LEL; accuracy: ≤ ± 2% FS; response time: less than 10s
- Product type
Toxic substance meter
- Unit of measurement
CO
Hydrogen sulphide
Methane
Oxygen
- Accuracy
2 %
- Dim
(L x W x H) 75.9 x 67.8 x 201.7 mm
- Features
Thermometer
Oxygen sensor
Datalogger function
- Accuracy
2 %
- Weight
480 g
- Width
67.8 mm
- Height
201.7 mm
- Length
75.9 mm
IP65
- Power supply (details)
Li-ion 3.7 V DC
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3475821 VOLTCRAFT GA-400 Toxic substance meter Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3475821 VOLTCRAFT GA-400 Toxic substance meter Calibrated to Manufacturer's standards (no certificate)
Warranty Terms
Warranty Terms 3475821 VOLTCRAFT GA-400 Toxic substance meter Calibrated to Manufacturer's standards (no certificate)
Description
Precise oxygen and temperature measurement
The instrument measures the oxygen content in a range from 0 % to 30 % and simultaneously captures the ambient temperature. By using high-quality sensors it provides reliable data for evaluating the oxygen concentration in closed rooms or industrial environments.
Efficient data management
The device has an integrated data hold function, with which current measured values can be frozen on the display. In addition, it automatically saves the maximum and minimum values (MAX/MIN), WAS simplifies the documentation of peak values during a series of measurements.
Clear 7.11 cm (2.8 ") LCD color display
The large LCD display allows easy reading of the measuring data. Thanks to the background lighting it is also possible to use it without any problem in poorly illuminated work areas or in dark shafts.
User-friendly handling
The operation is intuitive via a clear keypad. An automatic switch-off function saves battery capacity, if the device is not used actively for a longer period of time.
This text is machine translated.
Features
- Real-time display: time, concentration, alarm status, storage, and communication status
- Supported units: ppm, mg/m3, vol%, LEL%
- Supports local viewing, deletion, and data export
- Built-in pump suction detection
- Multiple alarm modes: audible, visual, and vibration
- Adjustable low and high alarm thresholds
- Recorded data export format: CSV
- IP54
Scope of delivery
- Detector
- Power adapter with USB cable
- Carrying case
- User manual







































