
Highlights & Details
Plug-in power supply with USB output
- Compact connector enclosure
- Output: 5 V DC; 1000 mA (max.)
- USB-A socket.
Technical specifications
- Product type
USB charger
5 W
- Inputs
Europlug
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
1 A
- Max. output current
1000 mA
- Max. output current per channel
1000 mA
- Type
SPS-1000 USB
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 23 x 40 x 74 mm
- Height
74 mm
- Length
23 mm
- Width
40 mm
- Weight
38 g
- Factory colour
Black
- Type
Europlug
- EuP Status
Step 2
- Used at
Indoors
- Type
Synchronised
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2180898 VOLTCRAFT VC-10904490 USB charger Indoors Max. output current 1000 mA 1 x 1x USB-A
User & Safety Instructions
User & Safety Instructions 2180898 VOLTCRAFT VC-10904490 USB charger Indoors Max. output current 1000 mA 1 x 1x USB-A
Conformity certificate
Conformity certificate 2180898 VOLTCRAFT VC-10904490 USB charger Indoors Max. output current 1000 mA 1 x 1x USB-A
Warranty Terms
Warranty Terms 2180898 VOLTCRAFT VC-10904490 USB charger Indoors Max. output current 1000 mA 1 x 1x USB-A
Description
Charging power supply for power supply to mobile phones, navigation systems, PDAs and MP3 players. Also ideal for when you are on the move. Simply charge your mobile devices.
Features
- Stabilised output voltage
- Short-circuit, overvoltage and overload protection
- Eco-design requirements, standby power consumption< 0.3 W
- USB-A-Buchse.
Frequently Bought Together
(*All information is plus legal VAT)€ 22.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































