
Highlights & Details
Voltcraft UC-4C1A240W01 USB charging station 240W (Max), 4x USB-C®, 1x USB-A, black
- Fast charging
- Max. 240 W GaN technology (low heat generation)
- 4 x USB-C® 1 x USB-A
- Fast charging outputs with detachable long power cable, supports charging multiple devices at the same time
- Supports fast charging for iPhone 8 and above
- Supports laptop, Macbook Air & Pro and other USB-C devices
- Supports iPad Mini (4th generation and later) and iPad (8th generation and later)
- Supports iPad Air (3rd generation and later), iPad Pro (2nd generation and later), and iPad Pro (4th generation and later)
Technical specifications
- Product type
USB charger
240 W
- Inputs
PG plug
- Input voltage
200 V
240 V
- Input voltage
200-240 V/50 - 60 Hz
- No. of outputs
5 x
- Outputs
4x USB-C®
1x USB-A
- Type
UC-4C1A240W01
- Suitable for
iPhone
iPad
MacBook
Smartphone
Tablet
Notebook
AirPods
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 120 x 86.7 x 36.5 mm
- Height
36.5 mm
- Length
120 mm
- Width
86.7 mm
- Weight
525 g
- Cable length
2 m
- Factory colour
Black
- Charging method
Power Delivery 3.0
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3374356 VOLTCRAFT UC-4C1A240W01 USB charger 240 W 4x USB-C®, 1x USB-A Power Delivery 3.0 Black GaN, USB Power Delivery (USB-PD),
User & Safety Instructions
User & Safety Instructions 3374356 VOLTCRAFT UC-4C1A240W01 USB charger 240 W 4x USB-C®, 1x USB-A Power Delivery 3.0 Black GaN, USB Power Delivery (USB-PD),
Warranty Terms
Warranty Terms 3374356 VOLTCRAFT UC-4C1A240W01 USB charger 240 W 4x USB-C®, 1x USB-A Power Delivery 3.0 Black GaN, USB Power Delivery (USB-PD),
Description
The VOLTCRAFT UC-4C1A240W01 USB charging station is your central charging solution for all devices. With an impressive total power of 240 W and fitted with advanced GaN technology, this station not only charges your devices at lightning speed, but also remains pleasantly cool.
Forget the confusion of chargers: With four USB-C® ports and one USB-A port, you can easily charge multiple devices at the same time at the optimum speed. The long, removable power cable thereby provides for flexible positioning.
Quick charge function for a large number of devices:
Smartphones: Take advantage of the quick charge feature for iPhone 8 and newer models.
Laptops: Easily charge MacBook Air, MacBook Pro and other USB-C® compatible laptops.
Tablets: Supports iPad Mini (4) Generation and newer), iPad (8. Generation and newer), iPad Air (3. Generation and newer), iPad Pro (2. Generation and newer) and iPad Pro (4. Generation and later).
The VOLTCRAFT UC-4C1A240W01 USB charging station is the ideal solution for all looking for an efficient, powerful and versatile charging option.
This text is machine translated.
Features
- Detachable AC power with 2m cable length & EU plug
- PD GAN charger
- Input: 200-240V~50/60Hz, 2.5A max.
- 240W LED Screen smart charger
- USB-C1 output: 5V-20V/5A, 5.0V/3.0A, 9.0V/3.0A, 12.0V/3.0A, 15.0V/3.0A, 20.0V/5A, 28.0V/5.0A; (140W)
- USB-C2 output: 3.3V-21.0V/5.0A; 5.0V/3.0A, 9.0V/3.0A, 12.0V/3A, 15.0V/3.0A, 20.0V/5.0A;
- (100W)
- USB-C3 output: 3.3V-21.0V/5.0A; 5.0V/3.0A, 9.0V/3.0A, 12.0V/3.0A, 15.0V/3.0A, 20.0V/5.0A;(100W)
- USB-C4 output: 3.3V-11.0V/5.0A; 5.0V/3.0A, 9.0V/3.0A, 12.0V/3.0A, 15.0V/3.0A, 20.0V/3.25A;
- (65W)
- USB-A output: 5.0V/3.0A, 9.0V/3.0A, 12.0V/2.5A, 20.0V/1.5A, 10.V/2.25A;(30W) USB-C1+USB-C2/C3 output: 140.0W+100.0W
- USB-C4+USB-A output: 5.0V 1.5A+5.0V 1.5A
- USB-C1+USB-C2+USB-C3/C4 output: 100.0W+65.0W+65.0W
- USB-C1+USB-C2+USB-A output: 100.0W+65.0W+18.0W
- USB-C1+USB-C2+USB-C3+USB-C4 output:
- 100.0W+65.0W+45.0W+30.0W
- USB-C1+USB-C2+USB-C3+(USB-C4+USB-A) output:
- 100.0W+65.0W+45.0W+(5.0V 3.0A)
- Total output: 240.0W Max
- Average active efficiency: 88.0 %
- Efficiency at low load (10 %): 77.9 %
- No-load power consumption: 0.29 W
- Power cord cable length: 2m
Scope of delivery
- USB charging station
- 2 metres long, detachable power cable with VDE plug
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 278.97€ 224.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































