
Highlights & Details
Keyboard mouse set MK370 Combo for Business
- Safe wireless technology using Logi Bolt
- Splash-protected keyboard design
- Programmable F-keys and special keys
- Curved mouse suitable for both right and left-handed users
Technical specifications
- Dim. Mouse (W x H x D) 60 x 39 x 99 mm, weight 75.2 g
- Keyboard 2 x AAA batteries (included)
- Mouse 1x AA battery (incl.)
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
- Suitable for (input devices)
Left-handers
Right-handers
- Interfaces
USB type A
- Keyboard layout
German, QWERTZ
- Data input device features
Splashproof
Quiet keypad
- Factory colour
Black
- Weight
498 g
- Width
441 mm
- Depth
149 mm
- Height
18 mm
- Cable length
0 cm
- Power supply
2 x AAA battery (included)
1 x AA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 441 x 18 x 149 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898209 Logitech MK370 Combo for Business Bluetooth® Keyboard and mouse set Splashproof, Quiet keypad German, QWERTZ Black
User & Safety Instructions
User & Safety Instructions 2898209 Logitech MK370 Combo for Business Bluetooth® Keyboard and mouse set Splashproof, Quiet keypad German, QWERTZ Black
Description
You can be even more flexible by downloading the Logi Options+ APP, which provides predefined control profiles for common business applications and can be adapted to frequently repeated tasks. Logi Options+ also enables IT helpdesk personnel to remotely manage the set via broad-based firmware updates.
This text is machine translated.
Features
- Safe wireless technology using Logi Bolt
- SilentTouch technology suppresses 90% of the click sounds
- Splash-protected keyboard design
- Programmable F-keys and special keys
- Stable, height-adjustable folding feet
- Curved mouse suitable for both right and left-handed users
- Universal compatibility – compatible with all major operating systems and business applications
- Long life - 36 months for the keyboard and 18 months for the mouse
- A total of 112 buttons with plunger switches
- Cap lock display
- Splash-proof
- Programmable F-series and direct selection buttons
- Height-adjustable tilting base
- Silent Touch technology
- Smooth optical scanning
- 1000-DPI tracking
- 2 buttons left and right
- Scroll wheel
- Logi Bolt USB receiver
- Wireless Bluetooth Low Energy technology
- Wireless range up to 10 meters
Scope of delivery
- Keyboard with 2 AAA batteries
- Mouse with 1 AA battery
- Logi Bolt USB receiver (type A USB)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 113.97€ 97.97*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































