
Highlights & Details
MX Keys S Combo - GRAPHITE - Ger
- A combination of speed and precision
- Combined for more comfort and better concentration
- Fast, fluid and precise typing
- Scrolling at 1,000 lines per second and tracking on each surface
- Intelligent lighting for more intelligence
- Automate repetitive tasks
- Several computers, one river
- USB-C rapid charging, long life
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
- Suitable for (input devices)
Right-handers
- Sensor resolution
8000 dpi
- Interfaces
Bluetooth
USB type A
- Keyboard layout
German, QWERTZ
- Data input device features
Backlit
Ergonomic
Multipair function
Gel wrist support mat
- Factory colour
Graphite
- Weight
810 g
- Width
430 mm
- Depth
21 mm
- Height
132 mm
- Cable length
0 cm
- Power supply
Li-ion rechargeable battery (built-in)
- Content
1 pc(s)
- Dim
(W x H x D) 430 x 132 x 21 mm
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3125132 Logitech MX Keys S Combo Bluetooth® Keyboard and mouse set Backlit, Ergonomic, Multipair function, Gel wrist support mat
Description
Choose from the standard size MX Keys S with built-in keypad or the space-saving, minimalist MX Keys Mini. Tap on concave buttons safely and quickly, especially designed for your fingertips. This minimizes the risk of typing errors, while the improved key stability reduces the noise.
This text is machine translated.
Scope of delivery
- MX Keys S keyboard
- MX Master 3S Bluetooth mouse
- Wrist rest
- Nano Receiver USB-A
- USB-C to USB-A charging cable
- User manual
System requirements
- Windows 10® or higher
- MacOS™ 10.5 or higher
- Chrome OS™
- Android 8.0 or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 277.98*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























