
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Highlights & Details
Logitech MX Keys S wireless keyboard
- Fast, fluid and precise typing
- Intelligent lighting for more intelligence
- Ergonomic design
- Multi-device multi-OS
- USB-C rapid charging
- RF Wireless + Bluetooth Scissors Switch
Technical specifications
- Product type
Keyboard
- Interfaces
Bluetooth
USB type A
- Keyboard layout
German, QWERTZ
- Transfer type
Bluetooth®
- Data input device features
Backlit
Ergonomic
Multipair function
- Cable length
0 cm
- Factory colour
Graphite
- Supported OS
iPadOS
Linux
Android
Windows
- Width
430 mm
- Height
132 mm
- Depth
21 mm
- Weight
810 g
- Power supply
Li-ion rechargeable battery (built-in)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3125150 Logitech MX Keys S Bluetooth® Keyboard German, QWERTZ Graphite Backlit, Ergonomic, Multipair function
Description
Experience a new level of flow state with MX Keys S. High-performance keyboards designed for comfortable, fast and smooth typing with intelligent lighting and programmable buttons.
Choose from the standard size MX Keys S with built-in keypad or the space-saving, minimalist MX Keys Mini. Tap on concave buttons safely and quickly, especially designed for your fingertips. This minimizes the risk of typing errors, while the improved key stability reduces the noise.
This text is machine translated.
Choose from the standard size MX Keys S with built-in keypad or the space-saving, minimalist MX Keys Mini. Tap on concave buttons safely and quickly, especially designed for your fingertips. This minimizes the risk of typing errors, while the improved key stability reduces the noise.
This text is machine translated.
Scope of delivery
- MX Keys S keyboard
- Nano Receiver USB-A
- USB-C to USB-A charging cable
- User manual
System requirements
- Windows 10® or higher
- MacOS™ 10.5 or higher
- Chrome OS™
- Android 8.0 or higher
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 151.98*
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































