
Highlights & Details
Renkforce industrial dust and splash-proof USB keyboard
- Suitable for industry, medicine, laboratory, military and warehouse use
- IP 68 standard (dust and water protected)
- washable
- No gaps, easy to clean
- Cleaning mode with on / off switch allows cleaning without having to shut down the PC
Technical specifications
- USB keyboard
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
Splashproof
Dustproof
- Factory colour
Black
- Width
380 mm
- Height
10 mm
- Depth
130 mm
- Weight
650 g
- Power supply
USB (built-in)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1407527 iM-IKB106-BK Keyboard Renkforce Black Splashproof, Dustproof
User & Safety Instructions
User & Safety Instructions 1407527 iM-IKB106-BK Keyboard Renkforce Black Splashproof, Dustproof
Conformity certificate
Conformity certificate 1407527 iM-IKB106-BK Keyboard Renkforce Black Splashproof, Dustproof
Description
Features
- Easy cleaning of the cover
- Rubberised surface for comfortable typing
- Supports all with Windows-compatible languages
Scope of delivery
- Keyboard
- Cap
- Operating instructions (English).
System requirements
- Windows® 2000 onward
- Mac OS 7/10.4 or higher
- Ubuntu 10/12 or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 94.97*
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































