
Number
Total (€ 109.99 / piece)
€ 110.00
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
MX Keys Mini Wireless Keyboard, Compact, Bluetooth®, Backlight, USB-C™, Compatible with MacOS, iOS, Windows, Linux, Android, Metal housing, graphite
- Optimum keystrokePrecise layout with a minimalist shapeSmart lightingConnect up to three devices with almost all operating systemsRechargeable via USB-C™
Technical specifications
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
Bluetooth®
- Data input device features
Backlit
Quiet keypad
Multipair function
Rechargeable
- Cable length
0 cm
- Factory colour
Graphite
- Supported OS
iPadOS
Android
Windows
- Weight
0.68
- Power supply
Li-ion rechargeable battery (included)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473430 Logitech MX Keys Mini Bluetooth® Keyboard German, QWERTZ Graphite Backlit, Quiet keypad, Multipair function, Rechargeabl
Description
Optimal keystroke: The keyboard impresses with keys that are adjusted to the fingertips - with dictation function for automatic text input, microphone muting and emoji keysSmall size, powerful performance: The keyboard offers a precise layout with a minimalist shape - an ergonomic and portable keyboard that can be taken anywhereIntelligent lighting: The backlit keys of the wireless keyboard light up as soon as the hands approach - thereby the intensity automatically adjusts to the lighting conditionsMulti-Device, Multi OS: Connect the MX Keys Mini Keyboard via Bluetooth Low Energy with up to three devices with almost all operating systems and switch seamlessly between themMultiple computers, one workflow: Connect the slim MX Keys Mini to the MX master 3 or MX Anywhere 3 and tap on multiple computers or laptops in a fluid workflowRechargeable via USB-C: The MX Keys Mini Bluetooth keyboard can be used for up to 10 days with a full charge or up to 5 months with backlight offCombine two of the world's best creative tools: Claim your free one-month Adobe Creative Cloud subscription when you buy MX Keys Mini and get even more creative.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB cable
System requirements
- Chrome OS™ · USB port · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher · IPadOS 14 or later · Android 8.0 or later
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 219.97*
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































