
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Logilink ID 0019 A flexible USB keyboard
- The silicone material protects against dust, dirt and water
- Thanks to the flexible material easy to store
- Fast and easy cleaning
Technical specifications
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
Foldable
Splashproof
Dustproof
- Cable length
1.50 m
- Factory colour
Black
- Supported OS
Windows
- Width
429 mm
- Height
10 mm
- Depth
139 mm
- Power supply
USB (built-in)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1417146 LogiLink ID0019A USB Keyboard German, QWERTZ Black Foldable, Splashproof, Dustproof
User & Safety Instructions
User & Safety Instructions 1417146 LogiLink ID0019A USB Keyboard German, QWERTZ Black Foldable, Splashproof, Dustproof
Description
Flexible and extremely durable keyboard made from high-quality silicon material from LogiLink. Suitable for jobs with increased pollution risk. Easiest cleaning with sponge and soapy water. Almost indestructible and wound up and space-saving vestaubar. The keyboard is absolutely dust, dirt and water-proof.
This text is machine translated.
This text is machine translated.
Features
- Rollable and protected keyboard
- Extremely durable
- Layout: German, 109 keys
- Connection: USB type A connector
- USB to PS/2 adapter included in delivery
- Plug and play, hot plug
- Dust, dirt and water-tight.
- Low-noise soft-touch buttons
- Material: Silicone
- Cable length: 1.50 metre
Scope of delivery
- 1 Keyboard
- 1 USB to PS/2 Adapter
- 1 operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.97*
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























