
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Keysonic KSK -6231 INEL-Waterproof silicon keyboard with touchpad
- Antimikrobischer silicone protection
- Integrated and sealed touchpad
- Waterproof and dust-protected according to IP68
- Resistant button print to prevent fading
Technical specifications
- Product type
Keyboard
- Interfaces
USB A (USB 2.0)
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
Silicone cover
Water-proof (IPX7)
Backlit
Built-in touchpad
Mouse buttons
- Cable length
1.80 m
- Factory colour
Black
- Width
390 mm
- Height
10 mm
- Depth
148 mm
- Weight
600 g
- Power supply
USB (cable included)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491665 Keysonic KSK-6231 INEL (DE) USB Keyboard German, QWERTZ Black Silicone cover, Water-proof (IPX7), Backlit, Built-in touc
Description
Ergonomic and waterproof
The ergonomic design of the Silicon encased keyboard with 98 keys and multi finger touch-pad. The Keysonic keyboard has an excellent, tactile sensation of pressure and is waterproof according to IP68 and can even be dipped into fluids.
Easy to use
The built-in touchpad allows the use of the keysonic keyboard without external, additional mouse. This is both a cost, as well as a practical advantage, the touch-pad can be both with and without rubber gloves properly operate.
With seven seals
The surface of the KSK -6231 INEL is equipped with a special surface sealing and, therefore, a good mechanical and chemical resistance, so that with standard disinfectants work can be done without the keys your label lose. It is 100% waterproof and fulfill the NEMA 4X and IP68 specifications.
Effortlessly Connected
The KSK -6231 INEL will have a classic USB 2.0 connection is connected to your PC and can, therefore, be as good as can be used anywhere where there is work with computers.
This text is machine translated.
The ergonomic design of the Silicon encased keyboard with 98 keys and multi finger touch-pad. The Keysonic keyboard has an excellent, tactile sensation of pressure and is waterproof according to IP68 and can even be dipped into fluids.
Easy to use
The built-in touchpad allows the use of the keysonic keyboard without external, additional mouse. This is both a cost, as well as a practical advantage, the touch-pad can be both with and without rubber gloves properly operate.
With seven seals
The surface of the KSK -6231 INEL is equipped with a special surface sealing and, therefore, a good mechanical and chemical resistance, so that with standard disinfectants work can be done without the keys your label lose. It is 100% waterproof and fulfill the NEMA 4X and IP68 specifications.
Effortlessly Connected
The KSK -6231 INEL will have a classic USB 2.0 connection is connected to your PC and can, therefore, be as good as can be used anywhere where there is work with computers.
This text is machine translated.
Scope of delivery
- Keyboard
- User manual
System requirements
- Compatibility: Windows
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 116.97*
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































