
Highlights & Details
Logitech Lift Vertical Ergonomic Mouse - GRAPHITE
- Comfort for the whole dayideal for small to medium-sized handsSensor type: Logitech Advanced OpticalDPI range: 400-4000 dpi (fully customizable in 100 DPI increments)10 meter wireless rangeRight-handers
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
Bluetooth®
Radio
- Interfaces
USB
Bluetooth
- Sensor type
Optical
- Sensor resolution
4000 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
- Factory colour
Graphite
- Cable length
0 mm
- Width
70 mm
- Height
71 mm
- Depth
108 mm
- Weight
125 g
- Power supply
1 x AA battery (included)
- Supported OS
Windows
macOS
iPadOS
Chrome OS
Linux
Android
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582800 Logitech Lift Vertical Ergonomic Mouse Ergonomic mouse Bluetooth®, Radio Optical Graphite 6 Buttons 4000 dpi Ergonomic
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 132.96*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































